Murrelektronik Limited Mico Pro 9000 Electronic Circuit Breaker 16A 24V, DIN Rail
- RS Stock No.:
- 284-8053
- Mfr. Part No.:
- 9000-41011-1600000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€50.32
(exc. VAT)
€61.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.32 |
*price indicative
- RS Stock No.:
- 284-8053
- Mfr. Part No.:
- 9000-41011-1600000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Electronic Circuit Breaker | |
| Range | Mico Pro | |
| Series | 9000 | |
| Number of Channels | 1 | |
| Current Rating | 16A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 130mm | |
| Terminal Type | Spring Clamp | |
| Width | 12mm | |
| Depth | 114mm | |
| Standards/Approvals | UL US, CSA us, CSA CA, UL CA, EAC | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Electronic Circuit Breaker | ||
Range Mico Pro | ||
Series 9000 | ||
Number of Channels 1 | ||
Current Rating 16A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 130mm | ||
Terminal Type Spring Clamp | ||
Width 12mm | ||
Depth 114mm | ||
Standards/Approvals UL US, CSA us, CSA CA, UL CA, EAC | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Mico Pro electronic circuit protection system offers robust protection for electrical circuits with a single channel. It accepts an input voltage of 24 V DC and provides an output of 24 V DC with a maximum current rating of 16 A.
IP20 degree protection
CE and UKCA approved
Mounting rail TH35 according to EN 60715
Related links
- Murrelektronik Limited Mico Pro 9000 Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited Mico Pro Mico Pro Electronic Circuit Breaker 40mA 24V, DIN Rail
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V, DIN Rail
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited Mico Pro Circuit Breaker
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 6A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
