EA Elektro-Automatik EL 9000 T Series Electronic DC Load, 0 → 600 W, 0/80 V, 0 to 45 A
- RS Stock No.:
- 138-6139
- Distrelec Article No.:
- 300-92-448
- Mfr. Part No.:
- EA-EL 9080-45 T
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,686.82
(exc. VAT)
€2,074.79
(inc. VAT)
- RS Stock No.:
- 138-6139
- Distrelec Article No.:
- 300-92-448
- Mfr. Part No.:
- EA-EL 9080-45 T
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EL 9000 T | |
| Product Type | Electronic DC Load | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/80 V | |
| Constant Current Mode Range | 0 to 45 A | |
| Constant Resistance Mode Range | 0.12 → 40 Ω | |
| Interface Type | USB, Ethernet | |
| Constant Wattage Mode Range | 0 → 600 W | |
| Operating Modes | Constant Current, Constant Resistance, Constant Power, Constant Voltage | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EL 9000 T | ||
Product Type Electronic DC Load | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/80 V | ||
Constant Current Mode Range 0 to 45 A | ||
Constant Resistance Mode Range 0.12 → 40 Ω | ||
Interface Type USB, Ethernet | ||
Constant Wattage Mode Range 0 → 600 W | ||
Operating Modes Constant Current, Constant Resistance, Constant Power, Constant Voltage | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Programmable Electronic DC loads EL 9000 T Series 400 W - 600 W
The new EA-EL 9000 T series of compact electronic DC loads offers three tower models for the daily application in research laboratories and even schools. Lower power ratings allow for a multitude of test applications while being cost effective and space saving. All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR).;The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface improved by an ARM processor controlled hardware, compared to older electronic load series.
Features and Benefits
• Input Power Ratings: 0 W to 400 W, 0 W to 500 W, 0 W to 600 W;• Input Voltages: 0 V to 80 V, 0 V to 200 V, 0 V to 500 V;• Input Currents: 0 A to 8 A, 0 A to 18 A, 0 A to 45 A;• Multilingual colour touch panel;• True function generator;• Adjustable protections: OVP, OCP, OPP;• Operation modes: CV, CC, CP, CR;• USB port as standard;• Ethernet and analogue interface optional;• SCPI and Modbus RTU supported;• Control software (Windows);• LabView Vis
Related links
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/80 V, 0 to 45 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 80 V, 0 → 170 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 80 V, 0 → 85 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/80 V, 0 to 60 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/80 V, 0 to 510 A
- EA Elektro-Automatik EL 9000 T Series Electronic DC Load 0 → 200 V, 0 → 18 A
- EA Elektro-Automatik EL 9000 T Series Electronic DC Load 0/500 V, 0 to 8 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/80 V, 0 to 170 A

