EA Elektro-Automatik EL 9000 T Series Electronic DC Load, 0 → 500 W, 0 → 200 V, 0 → 18 A
- RS Stock No.:
- 138-6140
- Distrelec Article No.:
- 300-92-450
- Mfr. Part No.:
- EA-EL 9200-18 T
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-6140
- Distrelec Article No.:
- 300-92-450
- Mfr. Part No.:
- EA-EL 9200-18 T
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EL 9000 T | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 200 V | |
| Constant Current Mode Range | 0 → 18 A | |
| Constant Resistance Mode Range | 1 → 340 Ω | |
| Constant Wattage Mode Range | 0 → 500 W | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EL 9000 T | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 200 V | ||
Constant Current Mode Range 0 → 18 A | ||
Constant Resistance Mode Range 1 → 340 Ω | ||
Constant Wattage Mode Range 0 → 500 W | ||
- COO (Country of Origin):
- DE
Related links
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/200 V, 0 to 18 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 200 V, 0 → 35 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load 0/200 V, 0 to 36 A
- EA Elektro-Automatik EL 9000 B HP Series Electronic DC Load 0 → 200 V, 0 → 70 A
- EA Elektro-Automatik EL 9000 T Series Electronic DC Load 0/500 V, 0 to 8 A
- EA Elektro-Automatik EL 9000 T Series Electronic DC Load 0/80 V, 0 to 45 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/200 V, 0 to 210 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/200 V, 0 to 140 A
