EA Elektro-Automatik EA-EL 3000 B Series Electronic Load, 0 → 400 W, 0 → 500 V, 0 → 10 A
- RS Stock No.:
- 162-5359
- Mfr. Part No.:
- EA-EL 3500-10 B
- Manufacturer:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5359
- Mfr. Part No.:
- EA-EL 3500-10 B
- Manufacturer:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-EL 3000 B | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0 → 500 V | |
| Constant Current Mode Range | 0 → 10 A | |
| Constant Resistance Mode Range | 6 → 2000 Ω | |
| Constant Wattage Mode Range | 0 → 400 W | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-EL 3000 B | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0 → 500 V | ||
Constant Current Mode Range 0 → 10 A | ||
Constant Resistance Mode Range 6 → 2000 Ω | ||
Constant Wattage Mode Range 0 → 400 W | ||
- COO (Country of Origin):
- CN
EA-EL 3000 B series, is the second generation of small desktop loads with a power rating of 400 W. It offers new voltage and current ratings for a multitude of applications for daily use in laboratories, schools or workshops. All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The core of the control circuit is a fast microprocessor which provides interesting features, such as true function generator with common functions like rectangle, triangle or ramp.
Input power rating:0...400 W
Input voltages:0...80 V up to 0...500 V
Input currents:0...10 A up to 0...60 A
Multillingual colour display
User profiles, true function generator
Carrying handle with tilt stand
SCPI & ModBus RTU supported
Control software (Windows)
LabView VIs
Input voltages:0...80 V up to 0...500 V
Input currents:0...10 A up to 0...60 A
Multillingual colour display
User profiles, true function generator
Carrying handle with tilt stand
SCPI & ModBus RTU supported
Control software (Windows)
LabView VIs
Related links
- EA Elektro-Automatik EA-EL 3000 B Series Electronic Load 0 → 80 V, 0 → 60 A
- EA Elektro-Automatik EA-EL 3000 B Series Electronic Load 0 → 200 V, 0 → 25 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/500 V, 0 to 90 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/500 V, 0 to 60 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/500 V, 0 to 30 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/750 V, 0 to 20 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/750 V, 0 to 60 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load 0/750 V, 0 to 40 A
