Teledyne LeCroy T3EL150302P Series Electronic DC Load, 200 W, 0/150 V, 0 to 30 A
- RS Stock No.:
- 214-9912
- Distrelec Article No.:
- 301-96-833
- Mfr. Part No.:
- T3EL150302P
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€1,328.57
(exc. VAT)
€1,634.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,328.57 |
*price indicative
- RS Stock No.:
- 214-9912
- Distrelec Article No.:
- 301-96-833
- Mfr. Part No.:
- T3EL150302P
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Series | T3EL150302P | |
| Product Type | Electronic DC Load | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/150 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Resistance Mode Range | 200 kohm | |
| Interface Type | USB, Ethernet, RS232 | |
| Constant Wattage Mode Range | 200 W | |
| Operating Modes | Constant Resistance, Constant Voltage, Constant Current, Constant Power | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Series T3EL150302P | ||
Product Type Electronic DC Load | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/150 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Resistance Mode Range 200 kohm | ||
Interface Type USB, Ethernet, RS232 | ||
Constant Wattage Mode Range 200 W | ||
Operating Modes Constant Resistance, Constant Voltage, Constant Current, Constant Power | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy T3EL150302P series Programmable DC Electronic Load has a 3.5 inch TFT-LCD display, a user-friendly interface and superb performance specifications, feature an input range of 150 V/30 A 200 W with measurement resolution of 1 mV/1 mA and adjustable current rise times from 0.001 A/μs – 2.5 A/μs.
Steady state operating mode
Waveform trend chart function
Battery discharge function
4-wire SENSE compensation mode function
External analog control
Related links
- BK Precision 8600 Series Electronic DC Load 0/500 V, 0 to 15 A
- Teledyne LeCroy T3EL150303P Series Electronic DC Load 0/150 V, 0 to 30 A
- Keithley 2380 Series Electronic DC Load 0.1/500 V, 0 to 15 A
- BK Precision MDL Series Electronic DC Load 80 V, 40 A
- BK Precision 8600 Series Electronic DC Load 0/120 V, 0 to 30 A
- BK Precision 8500 Series Electronic DC Load 0.1/60 V, 0 to 30 A
- RS PRO Electronic DC Load 0 → 150 V, 0 to 30 A
- EA Elektro-Automatik EL 9000 T Series Electronic DC Load 0 → 200 V, 0 → 18 A
