AUER Signal XDM 8 Tone Buzzer, 24 V ac/dc, Panel Mount
- RS Stock No.:
- 135-0630
- Mfr. Part No.:
- 900520405
- Manufacturer:
- AUER Signal
View all Electronic Sounders
5 In stock for delivery within 2 working days
Price Each
€85.39
(exc. VAT)
€105.03
(inc. VAT)
units | Per unit |
1 + | €85.39 |
- RS Stock No.:
- 135-0630
- Mfr. Part No.:
- 900520405
- Manufacturer:
- AUER Signal
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer ECOmodul70 Signal Tower - 70 mm
Features and Benefits
Specifications
Attribute | Value |
Supply Voltage | 24 V ac/dc |
Current Type | AC, DC |
Number Of Tones | 8 |
Mounting Style | Panel Mount |
Application Type | Buzzer |
Minimum Decibel | 90dB |
Maximum Decibel | 100dB |
Series | XDM |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Special Features | Piezo Buzzer Modules For Dual Tone Operation (Continuous & Pulsing Tone) in One Signal Tower (ECOmodul70) |