- RS Stock No.:
- 181-4526
- Mfr. Part No.:
- 874170408
- Manufacturer:
- AUER Signal
2 Within 2 working day(s) (EU stock)
15 Within 2 working day(s) (EU stock)
Added
Price Each
€134.59
(exc. VAT)
€165.55
(inc. VAT)
Units | Per unit |
1 + | €134.59 |
- RS Stock No.:
- 181-4526
- Mfr. Part No.:
- 874170408
- Manufacturer:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
ASS-T Multi-tone alarm sounder
94mm cubic-design multi-tone alarm sounder
Max.108dB(A)sound pressure
Optional mounting type using metal bracket
32tones can be selected,3tones can be switched externally
Sound pressure infinitely adjustable by potentiometer
For industrial and general applications
Combinations of multi-tone alarm Sounders and beacons available
Max.108dB(A)sound pressure
Optional mounting type using metal bracket
32tones can be selected,3tones can be switched externally
Sound pressure infinitely adjustable by potentiometer
For industrial and general applications
Combinations of multi-tone alarm Sounders and beacons available
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 48 V ac/dc |
IP Rating | IP66 |
Current Type | AC, DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 108dB |
Series | ASS-T |
Base Length | 94mm |
Standards Met | CE, UL, EAC |
Housing Material | PC |
Tone Type | Alternating, Bell, Chime, Continuous, Intermittent, Slow Rise, Sweeping |
Minimum Temperature | -30°C |
Base Width | 94mm |
Maximum Temperature | +60°C |