AUER Signal ASM Series Red 32-Tone Electronic Sounder, 24 → 48 V ac/dc, Surface Mount, IP66
- RS Stock No.:
- 181-4528
- Mfr. Part No.:
- 874270408
- Manufacturer:
- AUER Signal
View all Electronic Sounders
1 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Price Each
€175.47
(exc. VAT)
€215.83
(inc. VAT)
units | Per unit |
1 + | €175.47 |
- RS Stock No.:
- 181-4528
- Mfr. Part No.:
- 874270408
- Manufacturer:
- AUER Signal
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
ASM Multi-tone alarm sounder
132mm cubic-design multi-tone alarm sounder
Max.113dB(A)sound pressure
High degree of protection IP66
Optional mounting type using metal bracket
32tones can be selected,3tones can be switched externally
Sound pressure infinitely adjustable by potentiometer
For industrial and general applications
Combinations of multi-tone alarm Sounders and beacons available
Max.113dB(A)sound pressure
High degree of protection IP66
Optional mounting type using metal bracket
32tones can be selected,3tones can be switched externally
Sound pressure infinitely adjustable by potentiometer
For industrial and general applications
Combinations of multi-tone alarm Sounders and beacons available
Specifications
Attribute | Value |
Supply Voltage | 24 → 48 V ac/dc |
IP Rating | IP66 |
Current Type | AC, DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 113dB |
Series | ASM |
Base Length | 132mm |
Tone Type | Alternating, Bell, Chime, Continuous, Intermittent, Slow Rise, Sweeping |
Base Width | 133mm |
Maximum Temperature | +60°C |
Standards Met | CE, UL, EAC |
Housing Material | PC |
Minimum Temperature | -30°C |