- RS Stock No.:
- 135-0747
- Mfr. Part No.:
- 813500313
- Manufacturer:
- AUER Signal
8 In stock for delivery within 2 working days
Added
Price Each
€68.39
(exc. VAT)
€84.12
(inc. VAT)
Units | Per unit |
1 + | €68.39 |
- RS Stock No.:
- 135-0747
- Mfr. Part No.:
- 813500313
- Manufacturer:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer M22 Series Panel Mount Buzzers
Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.
Features and Benefits
Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 / 240 V ac |
IP Rating | IP 65 |
Current Type | AC |
Number Of Tones | 2 |
Mounting Style | Panel Mount |
Diameter | 45 mm |
Application Type | Buzzer |
Minimum Decibel | 90dB |
Maximum Decibel | 100dB |
Series | ESM |
Special Features | Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |