AUER Signal ESK 2 Tone Buzzer, 230 / 240 V ac, Panel Mount
- RS Stock No.:
- 135-0749
- Mfr. Part No.:
- 812500313
- Manufacturer:
- AUER Signal
View all Electronic Sounders
Temporarily out of stock - back order for despatch 20-06-2022, delivery within 2 working days
Price Each
€38.26
(exc. VAT)
€47.06
(inc. VAT)
units | Per unit |
1 + | €38.26 |
- RS Stock No.:
- 135-0749
- Mfr. Part No.:
- 812500313
- Manufacturer:
- AUER Signal
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer M22 Series Panel Mount Buzzers
Features and Benefits
Specifications
Attribute | Value |
Supply Voltage | 230 / 240 V ac |
Current Type | AC |
Number Of Tones | 2 |
Mounting Style | Panel Mount |
Diameter | 30 mm |
Application Type | Buzzer |
Minimum Decibel | 60dB |
Maximum Decibel | 65dB |
Series | ESK |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Special Features | Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range |