- RS Stock No.:
- 135-0758
- Mfr. Part No.:
- B100520313
- Manufacturer:
- AUER Signal
6 Within 1 working day(s) (IE stock)
7 Within 2 working day(s) (EU stock)
Added
Price Each
€12.41
(exc. VAT)
€15.26
(inc. VAT)
Units | Per unit |
1 + | €12.41 |
- RS Stock No.:
- 135-0758
- Mfr. Part No.:
- B100520313
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer M28 Series Panel Mount Buzzers
Auer M28 series panel mount buzzers are available in various sizes to suit a range of applications.
Features and Benefits
Loud universally useable panel mount buzzers
Tones selectable via terminal
Adjustable volume
Wide voltage range
Low nominal current
For mounting in M28 bore holes
Tones selectable via terminal
Adjustable volume
Wide voltage range
Low nominal current
For mounting in M28 bore holes
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 / 240 V ac |
IP Rating | IP 54 |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | Panel Mount |
Diameter | 35 mm |
Application Type | Buzzer |
Minimum Decibel | 81dB |
Maximum Decibel | 90dB |
Series | BU3 |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Special Features | Attractive Price-Performance Ratio, For Universal Applications, Panel Mount Buzzers with Wide Voltage Range, Sound Pressure Adjusted By Turning Window |
- RS Stock No.:
- 135-0758
- Mfr. Part No.:
- B100520313
- Manufacturer:
- AUER Signal