Clifford & Snell YA80 Series Wall Mount Electronic Sounder, 24 V dc, 116dB at 1 m, IP66, DC, 32-Tone
- RS Stock No.:
- 197-4622
- Mfr. Part No.:
- YA80/D/RF/WR
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€326.08
(exc. VAT)
€401.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.08 |
*price indicative
- RS Stock No.:
- 197-4622
- Mfr. Part No.:
- YA80/D/RF/WR
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP66 | |
| Decibels at 1 Metre | 116dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Housing Colour | Orange | |
| Mounting Style | Wall Mount | |
| Application Type | Sounder | |
| Maximum Decibel | 116dB | |
| Series | YA80 | |
| Housing Material | ABS FR UL95 5VB | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | +70°C | |
| Tone Type | Alarm | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
IP Rating IP66 | ||
Decibels at 1 Metre 116dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Housing Colour Orange | ||
Mounting Style Wall Mount | ||
Application Type Sounder | ||
Maximum Decibel 116dB | ||
Series YA80 | ||
Housing Material ABS FR UL95 5VB | ||
Minimum Temperature -35°C | ||
Maximum Temperature +70°C | ||
Tone Type Alarm | ||
Standards Met CE Certified EN54-3 UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell 32-Tone Orange Electronic Sounder, 24V DC, 116dB - YA80Series - YA80/D/RF/WR
Install this electronic sounder from Clifford & Snell as a warning device in commercial environments. You can choose from among 32 tones that can be used to signify different types of incidents or alerts, making it a versatile option. Its bright orange colour makes it highly visible, and its loud 116dB (decibel) alarm is easy to hear in noisy environments. For ease of installation, you can mount this device on a flat surface via the mounting lugs on the body or by manually drilling fixing holes.
Features & Benefits
• Low power consumption of 24V DC helps conserve energy for efficient operation
• Wide operating temperature range of -35°C to +70°C for use in a variety of demanding environments
• ABS (acrylonitrile butadiene styrene) housing for resistance to impact and wear
• Wide operating temperature range of -35°C to +70°C for use in a variety of demanding environments
• ABS (acrylonitrile butadiene styrene) housing for resistance to impact and wear
Applications
• Factory signalling applications
• Packaging plants
• Mining industry
• Packaging plants
• Mining industry
Can I use this sounder in outdoor settings?
As it has an IP66 (ingress protection) rating, it's both dust-proof and weather-proof, making it suitable for outdoor use. The stainless steel fixings are also resistant to corrosion, meaning they can withstand prolonged exposure to moisture.
Related links
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder 120dB at 1 m DC, 32-Tone
- Clifford & Snell YA80 Series Wall Mount Electronic Sounder 116dB at 1 m AC, 32-Tone
- Clifford & Snell YA80 Series Electronic Sounder 116dB at 1 m AC, 32-Tone
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder 112dB at 1 m DC, 32-Tone
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder 120dB at 1 m AC, 32-Tone
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder 120dB at 1 m AC, 32-Tone
- Clifford & Snell YA80 Series Wall or Bulkhead Electronic Sounder 116dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
