Clifford & Snell YA80 Super Series Electronic Sounder Wall, IP66, DC 230V, 32-Tone 120 dB @ 1m
- RS Stock No.:
- 197-4625
- Mfr. Part No.:
- YA80/D/RF/SU/WR
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€343.02
(exc. VAT)
€421.91
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 March 2026
- Plus 1 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.02 |
*price indicative
- RS Stock No.:
- 197-4625
- Mfr. Part No.:
- YA80/D/RF/SU/WR
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Housing Colour | Orange | |
| Mount Type | Wall | |
| Diameter | 269 mm | |
| Maximum Supply Voltage | 230V | |
| Sound Level at 1m | 120dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Series | YA80 Super | |
| Hazardous Area Certification | No | |
| Base Length | 269mm | |
| Tone Type | Multi-Tone | |
| Housing Material | ABS FR UL95 5VB | |
| Standards/Approvals | CE Certified EN54-3 UKCA | |
| Base Width | 153mm | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 32 | ||
Housing Colour Orange | ||
Mount Type Wall | ||
Diameter 269 mm | ||
Maximum Supply Voltage 230V | ||
Sound Level at 1m 120dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Series YA80 Super | ||
Hazardous Area Certification No | ||
Base Length 269mm | ||
Tone Type Multi-Tone | ||
Housing Material ABS FR UL95 5VB | ||
Standards/Approvals CE Certified EN54-3 UKCA | ||
Base Width 153mm | ||
- COO (Country of Origin):
- GB
Clifford & Snell Electronic Sounder, 120dB, 24V DC - YA80 Super Series - YA80/D/RF/SU/WR
Clifford & Snell's electronic sounder delivers an audible alert that's effective in a range of marine and industrial environments. It provides a 120-decibel alarm that warns of emergencies and machine malfunctions. The 5-way DIL (dual in-line) switches between 32 possible tones, so you can choose a sound that workers will recognise. It comes housed in a bright orange thermoplastic housing, so it's easy to find. This means you can quickly turn off the alarm when the situation is all clear.
Features & Benefits
• Flame-retardant housing means it won't burn in a fire
• A maximum operating temperature of +70°C and minimum operating temperature of -35°C means it's suitable for harsh environments
• Mounts easily with screws onto any flat surface
Applications
• Port and harbour operations
• Industrial manufacturing
• Warehouses and loading bays
Is this unit energy efficient?
This electronic sounder operates via a direct current (DC) rather than an alternating current (AC). An advantage of direct current is that it offers substantial efficiency and is compatible with renewable sources, such as wind and solar power, so you have more ways to conserve energy.
