Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 24 V dc, 112dB at 1 m, IP66, DC, 32-Tone

Subtotal (1 unit)*

€142.47

(exc. VAT)

€175.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.47

*price indicative

RS Stock No.:
197-4618
Mfr. Part No.:
YA50/D/RF/WR
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V dc

IP Rating

IP66

Decibels at 1 Metre

112dB

Current Type

DC

Number Of Tones

32

Housing Colour

Orange

Mounting Style

Wall Mount

Application Type

Sounder

Maximum Decibel

112dB

Series

YA50

Base Length

153mm

Tone Type

Signal

Housing Material

ABS FR UL95 5VB

Base Width

127mm

Minimum Temperature

-35°C

Maximum Temperature

+70°C

Standards Met

CE Certified EN54-3 UKCA

COO (Country of Origin):
GB

Clifford & Snell Electronic Sounder, 112dB, 24V DC - YA50 Series - YA50/D/RF/WR


Need to alert personnel and visitors to dangers in your workplace? Use this multipurpose electronic sounder from Clifford & Snell to give audible two-stage alarms in commercial, light industrial and marine applications. It offers a choice of 32 different tones at a maximum volume of 112 decibels. They'll be heard even where visibility is limited and visual alerts can't be seen. This sounder comes in an easy-to-spot orange housing. This is constructed from flame-retardant ABS (acrylonitrile butadiene styrene) so it's sturdy and reliably durable.

Features & Benefits


• Wide operating temperature range of -35 °C to +70°C for use in harsh environments
• IP66 (ingress protection) rating indicates a dust-tight build that can withstand powerful jets of water

Applications


• Shipping and marine industry
• Airport operations
• Industrial manufacturing
• Fire and security alarms

Where should this sounder be mounted?


You can mount this sounder on any suitable flat surface. Simply drive screws through the external mounting lugs or internal fixing holes that you've drilled. Then feed the supply cable through the 20mm gland entry.

Related links