Login / Register to access your benefits
Recently searched

    RS PRO Electronic Sounder, 12 V, 92dB at 1 m, IP43, DC, Single-Tone

    Subtotal (1 unit)**

    €63.95

    (exc. VAT)

    €78.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€63.95

    **price indicative

    RS Stock No.:
    199-9739
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V

    IP Rating

    IP43

    Decibels at 1 Metre

    92dB

    Current Type

    DC

    Number Of Tones

    1

    Application Type

    Sounder

    Series

    SEM

    Related links