- RS Stock No.:
- 220-5031
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€113.97
(exc. VAT)
€140.18
(inc. VAT)
Units | Per unit |
1 + | €113.97 |
- RS Stock No.:
- 220-5031
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Single Tone Motor Driven Siren
Introducing the fantastic motor driven siren from RS PRO, a high-quality acoustic warning device ideal for use in a wide range of applications requiring an energy-efficient signalling solution. The units are supplied fully assembled to enable quick and easy installation via bracket mounting. These sirens feature an IP43 rating when installed. This single tone siren from RS PRO is made from polycarbonate and ABS plastic and provides a sturdy and durable warning device for a wide variety of environments to signal hazards and emergencies or approaching vehicles such as lorries, cars, boats or forklifts.
Features and Benefits
- Quick and easy installation
- Suitable for a range of signalling applications
- 240 V supply voltage
- Bracket mounting ensures a stable hold for your horn
- Acetal resin-based fan
- Frontal head made from ABS plastic
- Base made from Polycarbonate and ABS plastic
- IP43 rating when installed
- Cable Gland M12
- Operating temperature range of -30°C to +50°C
- Maximum decibel 96 dB
Applications
RS PRO motor driven sirens are an excellent energy-efficient signalling solution ideal for use in industrial or domestic applications. They emit a loud tone that can be used to signal emergencies, hazards and even for use with conventional fire systems. Horns are used in a variety of industrial applications to attract attention to hazardous locations where attention needs to be garnered quickly and efficiently such as:
Warehouses
Factories
Marine
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Warehouses
Factories
Marine
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240 V ac |
IP Rating | IP43 |
Decibels at 1 Metre | 96dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Grey |
Application Type | Siren |
Maximum Decibel | 96dB |
Minimum Temperature | -30°C |
Maximum Temperature | +40°C |