RS PRO Electronic Sounder, 24 V, 101dB at 1 m, IP43, AC, Single-Tone

Subtotal (1 unit)*

€49.77

(exc. VAT)

€61.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.77

*price indicative

RS Stock No.:
220-5028
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24 V

IP Rating

IP43

Decibels at 1 Metre

101dB

Current Type

AC

Number Of Tones

1

Housing Colour

Grey

Diameter

76mm

Maximum Decibel

101dB

Maximum Temperature

+50°C

Minimum Temperature

-30°C

COO (Country of Origin):
IT

RS PRO Multifunctional Panel Mount Beacons


Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in white, red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.

Features and Benefits


  • Quick and easy installation

  • Available in white, red, amber, blue and green

  • Suitable for a range of signalling applications

  • Powerful steady, flashing (slow and fast speed options) and random signal light options

  • Panel mount

  • Dome and deep base made from Polycarbonate plastic

  • IP66 rating offering protection from dust and water ingress

  • Operating temperature range of -30°C to +50°C

  • Luminous source 6 LED SMD

Applications


RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:

Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems

Related links