e2s A105N Series Electronic Sounder, IP66, AC 260V, 64-Tone 3 dB @ 1m

Subtotal (1 unit)*

€163.72

(exc. VAT)

€201.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.72

*price indicative

RS Stock No.:
248-4857
Mfr. Part No.:
A105NAC230AA0A1R
Manufacturer:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Product Type

Electronic Sounder

IP Rating

IP66

Current Type

AC

Number of Tones

64

Housing Colour

White, Red

Maximum Supply Voltage

260V

Minimum Operating Temperature

-40°C

Sound Level at 1m

3dB

Maximum Sound Level

113dB

Maximum Operating Temperature

66°C

Series

A105N

Hazardous Area Certification

No

Tone Type

64 Alarm Tone Frequencies and 4 Remotely Activated Alarm Stages

Housing Material

High Impact UL94 V0 & 5VA FR ABS

Standards/Approvals

UL:UL464, cUL:CSA C22.2 No 205-17, ULC:CAN/ULC-S525, UL EU:(EN54-3)

COO (Country of Origin):
GB
The e2s A105NSONTEL Telephone initiated alarm sounder is a compact, high output, 105dB(A) has a choice of three alarm tone frequencies.

Automatic synchronisation

Continuously rated

Dual M20 x 1.5 mm threaded cable entries

Duplicate pluggable cable terminations – Class A

Ingress protection IP66 Type 4/4X/13/3R

64 alarm tone frequencies and 4 remotely activated alarm stages

Available with custom tone configurations and frequencies

Diode polarized for use in supervised circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy