- RS Stock No.:
- 248-4870
- Mfr. Part No.:
- A105NSONTELAA0A1R
- Manufacturer:
- e2s
1 In stock for delivery within 2 working days
Added
Price Each
€165.04
(exc. VAT)
€203.00
(inc. VAT)
Units | Per unit |
1 + | €165.04 |
- RS Stock No.:
- 248-4870
- Mfr. Part No.:
- A105NSONTELAA0A1R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s A105NSONTEL Telephone initiated alarm sounder is a compact, high output, 105dB(A) has a choice of three alarm tone frequencies.
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 clearance cable entries
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 clearance cable entries
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V |
IP Rating | IP66 |
Decibels at 1 Metre | ±3dB |
Current Type | AC, DC |
Number Of Tones | 3 |
Housing Colour | Red/Grey/White |
Series | A105NSONTEL |