RS PRO Isopropyl Alcohol (IPA) 1 L Bottle
- RS Stock No.:
- 315-454
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.65
(exc. VAT)
€40.16
(inc. VAT)
- RS Stock No.:
- 315-454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Electronic Cleaner | |
| Product Type | Isopropyl Alcohol | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Application | Degreasing, Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Electronic Cleaner | ||
Product Type Isopropyl Alcohol | ||
Package Type Bottle | ||
Package Size 1 L | ||
Application Degreasing, Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Electronic Cleaner, Isopropyl Alcohol
RS PRO Electronic Cleaner is a versatile solution designed for cleaning and degreasing optical, mechanical, audio-video, and electronic components. It serves as an ideal alternative to CFC-based solvents, offering an environmentally friendly option for maintaining sensitive equipment.
Features and Benefits
Ideal alternative to CFC-based solvents, more environmentally friendly
Non-aggressive cleaner, suited for sensitive PCBs and peripherals, leaving no damage
All-purpose cleaner and degreaser, suitable for multiple applications including most plastics
Safely removes flux from PCBs, ensuring optimal performance
Completely miscible with water, allowing for easy dilution
Applications
Industrial and pharmaceutical processes
Cleaning and degreasing tasks
Suitable for a wide range of components and equipment
Additional Information
Packaged in a 1 L bottle, convenient for both small and large-scale applications
Isopropyl alcohol base ensures effective cleaning while being safe for various materials
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
The price is for a set of 3 bottles of 1L.
Related links
- 3M VHB Surface Cleaner 1 L Bottle
- Electrolube Ultrasolve Cleaning Solvent Solvent Cleaner 1 L Bottle
- Mykal Industries Electrical and Cable Cleaner Cable Cleaner 1 L Bottle
- RS PRO Electronic Cleaner 400 ml Aerosol
- Tork Unscented Sensitive Hand Cleaner - 1 L Bottle
- Tork Fragrant Mild Hand Cleaner - 1 L Bottle
- RS PRO Solvent 1 L Bottle
- RS PRO IPA Solvent 1 L Bottle

