Loctite 7039 Electrical Contact Cleaner 400 ml Aerosol
- RS Stock No.:
- 258-6174
- Mfr. Part No.:
- 7039, 400ML
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-6174
- Mfr. Part No.:
- 7039, 400ML
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Electrical Contact Cleaner | |
| Sub Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | 7039 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Relay, Contacts, Switch Gear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Electrical Contact Cleaner | ||
Sub Type Cleaner | ||
Product Form Liquid | ||
Trade Name 7039 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Relay, Contacts, Switch Gear | ||
Standards/Approvals No | ||
Related links
- Cramolin Spraywash Electrical Contact Cleaner 400 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
- Cramolin Contact Cleaner Electrical Contact Cleaner 400 ml Aerosol
- RS PRO Contact Cleaner Lubricant Electrical Contact Cleaner 400 ml Aerosol
- Cramolin Protection Electrical Contact Cleaner 400 ml Aerosol
- Kontakt Chemie WL Electrical Contact Cleaner 400 ml Aerosol
- Ambro Sol M201 Electrical Contact Cleaner 400 ml Aerosol
- Kontakt Chemie 60 Electrical Contact Cleaner 400 ml Aerosol
