Ambersil LEC-KLENE Electrical Cleaner 400 ml Aerosol
- RS Stock No.:
- 780-5275
- Mfr. Part No.:
- 31557-AC
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save €4.62
View bulk pricing optionsSubtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €19.44 | - |
| 6 - 14 | €18.67 | €4.62 |
| 15 + | €18.29 | €17.25 |
*price indicative
- RS Stock No.:
- 780-5275
- Mfr. Part No.:
- 31557-AC
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Electrical Cleaner | |
| Sub Type | Cleaner | |
| Trade Name | LEC-KLENE | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electronic, Aviation, PCB, Fabrication, Metal, Engineering, Marine | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Electrical Cleaner | ||
Sub Type Cleaner | ||
Trade Name LEC-KLENE | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electronic, Aviation, PCB, Fabrication, Metal, Engineering, Marine | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC LEC-KLENE Electrical Cleaner, 400ml Package size, Aerosol Package Type - 31557-AC
This electrical cleaner is categorised as an electronics solvent cleaner and comes in a convenient 400ml aerosol package. Specifically formulated for aviation and aerospace equipment, it meets the requirements of DEF STAN 68-148 issue 2. The low aromatic content ensures safe usage in confined areas, making it suitable for professional maintenance of electrical and electronic systems.
Features & Benefits
• High flash point minimises fire hazards during use
• Low aromatic content reduces health risks for users
• Effective in dissolving greases and resins thoroughly
• Leaves surfaces clean and dry without residue
• Compatible with a wide range of materials including metals and plastics
Applications
• Utilised for PCB maintenance and cleaning operations
• Suitable for light and heavy engineering
• Ideal for cleaning marine electronics to guarantee functionality
• Effective for degreasing metal surfaces in fabrication processes
• Works well in aviation contexts to maintain electrical equipment
How does this product ensure a safe cleaning process in confined spaces?
Its high flash point and controlled evaporation allow for safe use in areas where fire hazards are a concern, offering peace of mind during cleaning tasks.
What makes it a suitable choice for PCB cleaning?
The solvent is specifically designed to dissolve stubborn residues without damaging sensitive components, making it ideal for electronics cleaning.
Can it be used for cleaning composite materials?
Yes, it is compatible with composite materials, ensuring effective cleaning without adverse effects on structural integrity.
What to consider regarding its storage conditions?
It should be stored below 50°C, away from direct heat sources and flames, to maintain its effectiveness and safety.
Related links
- Ambersil Glass Cleaner 400 ml Aerosol
- Electrolube Ultrasolve Cleaning Solvent Electrical Cleaner 400 ml Aerosol
- RS PRO Electrical Cleaner 400 ml Aerosol
- Ambersil Ambertron Electrical Contact Cleaner 400 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
- Cramolin Contaclean Electrical Contact Cleaner 400 ml Aerosol
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- Ambersil PCB Cleaner Circuit Board Cleaner 400 ml Aerosol
