MG Chemicals Acetone 1 L Can
- RS Stock No.:
- 918-5046
- Mfr. Part No.:
- 434-1L
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 6 more to save €10.02
View bulk pricing optionsSubtotal (1 unit)*
€41.08
(exc. VAT)
€50.53
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €41.08 | - |
| 6 - 14 | €39.41 | €10.02 |
| 15 + | €38.62 | €36.90 |
*price indicative
- RS Stock No.:
- 918-5046
- Mfr. Part No.:
- 434-1L
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Acetone | |
| Sub Type | Solvent | |
| Product Form | Liquid | |
| Package Type | Can | |
| Package Size | 1 L | |
| Application | 3D Printing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Acetone | ||
Sub Type Solvent | ||
Product Form Liquid | ||
Package Type Can | ||
Package Size 1 L | ||
Application 3D Printing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
MG Chemicals Acetone
The MG Chemicals 434 acetone is a fast drying solvent that has many different uses. It is an excellent choice for your 3D printing that needs a low VOC. The solvent itself improves the adhesion of the plastic to the printing bed, the vapours can be used to smooth the surface of the finished piece.
Features and Benefits
Versatile
VOC exempt
Fast evaporation
Can remove the need for surface preparation steps for plastics
Can be mixed with water, alcohols, glycols and ketones
Typical Applications
Paint thinning
Nail polish remover
Removes rosin flux after soldering
Use to remove residue from your glass and porcelain products
De-greasing
Note
Use with care on thin plastics or parts that are chemically sensitive. If this diluent is too active, dilute or substitute it with a diluent with less solvent power.
Caution
This liquid is highly flammable, kept away from flames and other ignition sources. Avoid breathing in fumes or direct contact with the material.
Related links
- MG Chemicals Clear Acetone Conformal Coating Thinners, 1 L Tin
- MG Chemicals Transparent Acetone Conformal Coating Thinners, 1 L Tin
- MG Chemicals 1 L Solder Flux Bottle
- MG Chemicals Clear Conformal Coating Thinners, 1 L Tin
- MG Chemicals Colourless Acrylic 1 L Tin
- MG Chemicals Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Colourless Solvent Conformal Coating -20 °C min, 40 °C max
- MG Chemicals Transparent Silicone Conformal Coating -40 °C min, 200 °C max
