MG Chemicals White Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- RS Stock No.:
- 687-853
- Mfr. Part No.:
- 4226A-340G
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.86 |
*price indicative
- RS Stock No.:
- 687-853
- Mfr. Part No.:
- 4226A-340G
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Colour | White | |
| Product Type | Electronic Varnish & Lacquer | |
| Application | Corrosion Protection | |
| Maximum Operating Temperature | 180°C | |
| Package Type | Aerosol | |
| Base Material | Acrylic | |
| Dielectric Strength | 1240V/mil | |
| Package Size | 426 ml | |
| Trade Name | 4226A | |
| Minimum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Colour White | ||
Product Type Electronic Varnish & Lacquer | ||
Application Corrosion Protection | ||
Maximum Operating Temperature 180°C | ||
Package Type Aerosol | ||
Base Material Acrylic | ||
Dielectric Strength 1240V/mil | ||
Package Size 426 ml | ||
Trade Name 4226A | ||
Minimum Operating Temperature 180°C | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals Highly insulating varnish with excellent arc and corona resistance. This dielectric coating is a low viscosity, 1-part coating that is easy to use and adheres well to many substrates.
High dielectric strength
Maintains dielectric protection under conditions of high humidity and high temperature
Excellent finish is tough, flexible, glossy, and durable transparent coat
Adheres to metals, glass, and most common plastics
Related links
- MG Chemicals White Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals White Acrylic Resin Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- MG Chemicals Brown Acrylic Conductive Lacquer for Radar Systems Medical Equipment
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Picture Tube
- MG Chemicals White Acrylic Conformal Coating -65 °C min, 125 °C max
