MG Chemicals Black Acrylic Electronic Varnish & Lacquer for
- RS Stock No.:
- 687-864
- Mfr. Part No.:
- 841WBU-55ML
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.00 |
*price indicative
- RS Stock No.:
- 687-864
- Mfr. Part No.:
- 841WBU-55ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Colour | Black | |
| Product Type | Electronic Varnish & Lacquer | |
| Maximum Operating Temperature | 120°C | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Base Material | Acrylic | |
| Trade Name | 841WBU | |
| Minimum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Colour Black | ||
Product Type Electronic Varnish & Lacquer | ||
Maximum Operating Temperature 120°C | ||
Product Form Liquid | ||
Package Type Bottle | ||
Base Material Acrylic | ||
Trade Name 841WBU | ||
Minimum Operating Temperature 120°C | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals EMF paint is a 1-part, water-based conductive coating, pigmented with highly conductive nickel flake. Unlike diamagnetic conductive fillers like carbon, copper, or silver that only shield the electric component of electromagnetic waves, nickel is ferromagnetic and blocks the magnetic component as well. It is easy to use, with no let-down and no heat cure necessary. It can be applied by spray, brush, or roller. It is excellent for use on wood and drywall and bonds well to many plastics. It can be painted over with common architectural paints.
Provides effective EMF shielding
Ideal for wood and drywall
Ideal for shielding electric guitar cavities
Non-flammable and no noxious odors
Low VOC content
Related links
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for
- MG Chemicals White Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals White Acrylic Resin Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Electric Guitars, Metal
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Picture Tube
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
