MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding, Electronic Instruments, Electric Guitars, Metal
- RS Stock No.:
- 124-7675
- Mfr. Part No.:
- 838AR-900ml
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 6 more to save €21.24
View bulk pricing optionsSubtotal (1 unit)*
€88.00
(exc. VAT)
€108.24
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €88.00 | - |
| 6 - 14 | €84.46 | €21.24 |
| 15 + | €82.72 | €79.20 |
*price indicative
- RS Stock No.:
- 124-7675
- Mfr. Part No.:
- 838AR-900ml
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Conductive Lacquer | |
| Colour | Black | |
| Application | Rf Shielding, Electronic Instruments, Electric Guitars, Metal Detector, Picture Tube | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 120°C | |
| Package Type | Tin | |
| Base Material | Acrylic | |
| Package Size | 850 ml | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Conductive Lacquer | ||
Colour Black | ||
Application Rf Shielding, Electronic Instruments, Electric Guitars, Metal Detector, Picture Tube | ||
Product Form Liquid | ||
Maximum Operating Temperature 120°C | ||
Package Type Tin | ||
Base Material Acrylic | ||
Package Size 850 ml | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
MG Chemicals 838AR Total Ground Conductive Coatings
The black 838AR total ground lacquer from MG Chemicals is a carbon conductive coating that has been designed to give you strong adhesion to many materials. The one part acrylic lacquer has been pigmented with a highly conductive carbon powder.
Feature and Benefits
Quick drying time
Apply using a brush or spray
No heat curing is required
Strong corrosion resistant
HAP free
Cost effective
Adheres to ABS, polycarbonate and other injection moulded plastics
Available in different sizes as an aerosol or can
Typical Applications
Suitable for marine environments
Use for grounding or RFI shielding applications
Conductive Paint
Note
Refer to the technical datasheet for more technical information and typical applications
Related links
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Picture Tube
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals Brown Acrylic Conductive Lacquer for Radar Systems Medical Equipment
- MG Chemicals Silver Grey Acrylic Conductive Lacquer for Remote Control Mixing Board Game Controller
- MG Chemicals Black Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Silver Acrylic Resin Conductive Lacquer for
- MG Chemicals Grey Nickel Conductive Paint for Sensor Cable Boxe Aerospace,
