MG Chemicals Silver Grey Acrylic Conductive Lacquer for Remote Control, PCB, Mixing Board, Keyboards, Game Controller

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.11

(exc. VAT)

€87.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€71.11
6 - 14€68.27
15 +€66.83

*price indicative

RS Stock No.:
124-7681
Mfr. Part No.:
842AR-P
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Conductive Lacquer

Colour

Silver Grey

Application

Remote Control, PCB, Mixing Board, Keyboards, Game Controller

Product Form

Liquid

Maximum Operating Temperature

120°C

Package Type

Pen

Base Material

Acrylic

Package Size

5 ml

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
CA

MG Chemicals Super Shield 842AR Conductive Coatings


MG Chemicals 842AR is a conductive paint in pen format. Designed to use on flat, smooth, hard surfaces by hobbyist or professionals.

The conductive pen has an acrylic base that is pigmented with silver to give you excellent corrosion resistance.

Features and Benefits


• Touch dries quickly;• Corrosion resistant;• Sticks to plastics, ceramics, wood and most electronic materials

Typical Applications


Use the conductive pen for making small connections between jumpers, bridges and links.;Use to increase the surface area of your contacts, repair conductive traces on your keyboards, PCBs, games controllers

Conductive Paint


Note

Shake well before using.
Hold the pen at an angle, press the tip against your surface and draw across the surface. Gently squeeze the middle of the pen to get an even distribution of product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy