Kontakt Chemie Copper Thermoplastic Resin Conformal Coating for Measuring Instrument, Office, Electronic Prototype
- RS Stock No.:
- 131-6172
- Distrelec Article No.:
- 303-08-562
- Mfr. Part No.:
- 77509
- Manufacturer:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6172
- Distrelec Article No.:
- 303-08-562
- Mfr. Part No.:
- 77509
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Colour | Copper | |
| Product Type | Conformal Coating | |
| Application | Measuring Instrument, Office, Electronic Prototype | |
| Maximum Operating Temperature | 95°C | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Base Material | Thermoplastic Resin | |
| Package Size | 200 ml | |
| Trade Name | EMI 35 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Colour Copper | ||
Product Type Conformal Coating | ||
Application Measuring Instrument, Office, Electronic Prototype | ||
Maximum Operating Temperature 95°C | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Base Material Thermoplastic Resin | ||
Package Size 200 ml | ||
Trade Name EMI 35 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Conformal Coating, Thermoplastic Resin, -40°C Minimum Operating Temperature - 77509
This conformal coating provides a protective layer for electronic components and equipment, minimising electromagnetic noise emission and interference. It utilises a thermoplastic resin combined with conductive copper pigments, catering specifically to electronic prototypes and maintenance equipment for consistent performance over a broad temperature range.
Features & Benefits
• Delivers effective electromagnetic interference shielding
• Establishes a conductive network for efficient noise reduction
• Compatible with both aerosol and bulk application methods
• Achieves durability within a temperature range of -40 to +95°C
• User-friendly with standard spray equipment
• Simplifies tool cleaning with easily removable residues
Applications
• Ideal for coating electronic prototypes and small batches
• Employed in the maintenance of office equipment and measuring instruments
• Utilised on circuit boards to enhance electronic equipment protection
• Suitable for coating maintenance equipment to increase dependability
• Applicable on plastic surfaces needing electromagnetic protection
How should it be applied for small projects?
For smaller applications, using the aerosol can is advised for an economical and effective solution.
Is there a specific mixing ratio for the bulk application?
The recommended mixing ratio is approximately 5 parts of the product to 4 parts of diluent for optimal outcomes.
How can it be clean up after using it?
Dried residues can be easily eliminated with ketones such as acetone, ensuring tools and equipment remain in good condition.
What safety precautions should I take when using it?
Standard safety measures for handling flammable solvents are important, along with consulting the provided safety datasheet.
What is the coverage area per can?
One aerosol can typically covers around 0.32m² at a 50μ film thickness.
Related links
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Automotive Electricity Electronic Materials,
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Insulates
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Transformer Paint Paper Protective
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- Kontakt Chemie Colourless Acrylic Resin Thinner for Insulation Coils Ornament Paper, Protective
- Kontakt Chemie 200 ml Aerosol Label Remover Chewing Gum Tree Resin, Adhesive
- Kontakt Chemie Transparent Urethane PCB Coating for PCB, Electronic
