Kontakt Chemie Clear Acrylic Resin Conformal Coating for Transformer, Ornament, Paint, Furniture, Paper, PCB, Protective
- RS Stock No.:
- 823-2646
- Distrelec Article No.:
- 303-08-549
- Mfr. Part No.:
- 74309
- Manufacturer:
- Kontakt Chemie
Get a bulk buy discount
Add 6 more to save €4.02
View bulk pricing optionsSubtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €15.78 | - |
| 6 - 14 | €15.11 | €4.02 |
| 15 + | €14.78 | €15.00 |
*price indicative
- RS Stock No.:
- 823-2646
- Distrelec Article No.:
- 303-08-549
- Mfr. Part No.:
- 74309
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Conformal Coating | |
| Colour | Clear | |
| Application | Transformer, Ornament, Paint, Furniture, Paper, PCB, Protective Coating on Metal, Insulation Coils | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 60°C | |
| Package Type | Aerosol | |
| Base Material | Acrylic Resin | |
| Dielectric Strength | 80kV/mm | |
| Package Size | 200 ml | |
| Trade Name | PLASTIK 70 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Conformal Coating | ||
Colour Clear | ||
Application Transformer, Ornament, Paint, Furniture, Paper, PCB, Protective Coating on Metal, Insulation Coils | ||
Product Form Liquid | ||
Maximum Operating Temperature 60°C | ||
Package Type Aerosol | ||
Base Material Acrylic Resin | ||
Dielectric Strength 80kV/mm | ||
Package Size 200 ml | ||
Trade Name PLASTIK 70 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Conformal Coating, +60°C Maximum Operating Temperature, Acrylic Resin - 74309
This clear conformal coating provides effective protection and insulation for electronic components. It is specifically formulated to safeguard printed circuit boards and various surfaces, creating a barrier against moisture and corrosive agents.
Features & Benefits
• Low viscosity formulation allows for easy aerosol application
• Effective in a temperature range of -40 to +60°C
• Dielectric strength exceeds 80kV/mm
• Transparent finish preserves component visibility
• Changes appearance to indicate moisture presence
• Compatible with various materials, including metal, paper, and plastics
Applications
• Protective coating for printed circuit boards in humid conditions
• Insulation for transformers and coils to minimise noise
• Appropriate for electronic insulation where high performance is essential
Is the product safe to use on all types of plastics?
It is recommended to conduct compatibility tests on plastics that are prone to stress cracking.
How should it be applied for the best results?
For small applications, spray from an aerosol can at a distance of 20-30cm.
Can it be removed if repairs are needed?
Yes, the coating can be soldered through or removed using acetone.
What should be considered when working with this product?
Ensure good ventilation during use due to flammable solvents and keep ignition sources away.
How long does it take to dry completely?
Typically, it dries to the touch in about 20 minutes at 20°C.
Related links
- Kontakt Chemie Colourless Acrylic Resin Thinner for Insulation Coils Ornament Paper, Protective
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Insulates
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Automotive Electricity Electronic Materials,
- Kontakt Chemie Copper Thermoplastic Resin Conformal Coating for Measuring Instrument Electronic Prototype
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- 3M Red Acrylic Resin Conformal Coating 120 °C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55 °C min, 125 °C max
