EMERGI-LITE LED Emergency Lighting, Wall, Ceiling, 23 W
- RS Stock No.:
- 193-8258
- Mfr. Part No.:
- 7TCA091160R0567
- Manufacturer:
- EMERGI-LITE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-8258
- Mfr. Part No.:
- 7TCA091160R0567
- Manufacturer:
- EMERGI-LITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Length | 342mm | |
| Width | 348mm | |
| Depth | 90mm | |
| Lamp Type | LED | |
| Mount Type | Wall, Ceiling | |
| IP Rating | IP65 | |
| Lamp Supplied | Yes | |
| Lifespan | 3h | |
| Emergency Luminaires Power | 23 W | |
| Standards/Approvals | REACH Regulation (EC)) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Length 342mm | ||
Width 348mm | ||
Depth 90mm | ||
Lamp Type LED | ||
Mount Type Wall, Ceiling | ||
IP Rating IP65 | ||
Lamp Supplied Yes | ||
Lifespan 3h | ||
Emergency Luminaires Power 23 W | ||
Standards/Approvals REACH Regulation (EC)) No 1907/2006 | ||
Cordona Decorative LED Luminaire, M3, 220-240 AC 50/60Hz, 2 LED 2 W, 1830/207 Lumens, Automatic Self Test, Environment Temperature 0-30 Degrees Celsius, White/Opal.
Related links
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Wall 3.9 W Emergency Exit Legend
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting Maintained
- EMERGI-LITE LED Emergency Lighting
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Wall, Surface Emergency Exit Legend
- EMERGI-LITE LED Emergency Lighting 4 W
