Ansell Lighting LED, Surface, 3 W Emergency Exit Sign, Self-Test
- RS Stock No.:
- 289-2206
- Mfr. Part No.:
- AE3LED/3M/W/ST
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€137.14
(exc. VAT)
€168.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.14 |
*price indicative
- RS Stock No.:
- 289-2206
- Mfr. Part No.:
- AE3LED/3M/W/ST
- Manufacturer:
- Ansell Lighting
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
| Brand | Ansell Lighting | |
| Product Type | Emergency Exit Sign | |
| Maintained | Self-Test | |
| Length | 364mm | |
| Width | 89mm | |
| Depth | 48.5mm | |
| Lamp Type | LED | |
| Power | 3W | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Exit Sign | ||
Maintained Self-Test | ||
Length 364mm | ||
Width 89mm | ||
Depth 48.5mm | ||
Lamp Type LED | ||
Power 3W | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Emergency Light consist of modern, slim, 3 In 1 LED Exit Sign offers versatility with three mounting options suspension, recessed or side arm wall mounting, providing flexibility to suit different installation preferences. Supplied with a 1 meter suspension cable as standard.
Self test option
IK10 degree protection
IP20 degree protection
Related links
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- Ansell Lighting Polycarbonate Emergency Exit Down Exit Sign
- Knightsbridge LED, 4 W Self-Test Exit Sign
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting Polycarbonate Emergency Exit Up Exit Sign
- Ecolink LED Ceiling, 4 W Emergency Exit Sign
- Ecolink LED 4 W Emergency Exit Sign