Legrand LED Emergency Lighting, Ceiling, Maintained, 0.7 W
- RS Stock No.:
- 827-2708
- Mfr. Part No.:
- 0 625 64
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€503.58
(exc. VAT)
€619.40
(inc. VAT)
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €503.58 |
*price indicative
- RS Stock No.:
- 827-2708
- Mfr. Part No.:
- 0 625 64
- Manufacturer:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Maintained | Maintained | |
| Product Type | Emergency Lighting | |
| Length | 187mm | |
| Width | 187mm | |
| Depth | 74.5mm | |
| Lamp Type | LED | |
| Mount Type | Ceiling | |
| IP Rating | IP40 | |
| Luminous Flux | 320lm | |
| Lamp Supplied | Yes | |
| Series | SATI | |
| Emergency Luminaires Power | 0.7 W | |
| Lifespan | 1h | |
| Luminaire Diameter | 152 mm | |
| Standards/Approvals | NF C 71-801, EN 61547, EN 61000-4-6, NF C 71-820, UTE C 71-806, NF 413, EN 55022, EN 61000-4-2, NF C 71-800, EN 1838, EN 60598-1, EN 50172, EN 61000-4-3, UTE C 71-803, NF ENVIRONNEMENT, EN 61000-4-5, NF C 71-805, EN 61000-4-4, EN 60598-2-22, EN 55015 | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Maintained Maintained | ||
Product Type Emergency Lighting | ||
Length 187mm | ||
Width 187mm | ||
Depth 74.5mm | ||
Lamp Type LED | ||
Mount Type Ceiling | ||
IP Rating IP40 | ||
Luminous Flux 320lm | ||
Lamp Supplied Yes | ||
Series SATI | ||
Emergency Luminaires Power 0.7 W | ||
Lifespan 1h | ||
Luminaire Diameter 152 mm | ||
Standards/Approvals NF C 71-801, EN 61547, EN 61000-4-6, NF C 71-820, UTE C 71-806, NF 413, EN 55022, EN 61000-4-2, NF C 71-800, EN 1838, EN 60598-1, EN 50172, EN 61000-4-3, UTE C 71-803, NF ENVIRONNEMENT, EN 61000-4-5, NF C 71-805, EN 61000-4-4, EN 60598-2-22, EN 55015 | ||
Voltage 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Kickspot ECO1 Background Emergency LED Light 320lm / 1hour
Exit Routes & Route Guides
Approvals
Related links
- Legrand LED Emergency Lighting Self-Testing/Autodiag 0.6 W
- Legrand LED Emergency Lighting Bulkhead, 1 W
- Legrand LED Emergency Lighting Non-Maintained, 1.2 W
- Legrand LED Emergency Lighting Non-Maintained, 1 W
- Legrand LED Emergency Lighting, Non-Maintained
- Legrand LED Emergency Lighting Maintained, 0.5 W
- Legrand LED 1.4 W Emergency Lighting, Non-Maintained
- Legrand LED Emergency Lighting 0.5 W
