Schneider Electric Harmony XB5 Series, Latching, Emergency Stop Push Button Head 22mm Diameter

Subtotal (1 unit)*

€32.84

(exc. VAT)

€40.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€32.84

*price indicative

RS Stock No.:
288-1482
Mfr. Part No.:
ZB5AT5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Manufacturer k.i.m.

Schneider Electric

Push Button Colour

Yellow

Push Button Actuation

Latching

Push Button Style

Mushroom

Push Button Diameter

22mm

COO (Country of Origin):
CZ
The Schneider Electric Head for non illuminated push button from the Harmony XB5 range, featuring a yellow mushroom design and latching operation. With a durable design and compatibility with various electrical compositions, this product is a reliable choice for industrial applications.

Bezel material made of dark grey plastic for enhanced durability
Yellow mushroom operator profile with a dia. 40 mm size for clear visibility
Mechanical durability of 300000 cycles for long lasting performance
IP66 degree of protection for resistance against environmental factors
Vibration resistance and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy