Schneider Electric Harmony Series, Latching, Emergency Stop Push Button Head 16 mm Diameter
- RS Stock No.:
- 288-2287
- Mfr. Part No.:
- XB6DF3B5B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€58.82
(exc. VAT)
€72.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €58.82 |
*price indicative
- RS Stock No.:
- 288-2287
- Mfr. Part No.:
- XB6DF3B5B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Actuation | Latching | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Push Button Diameter | 16mm | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Actuation Latching | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Push Button Diameter 16mm | ||
Hazardous Area Certification CSA, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete illuminated push button from Harmony XB6 range is a versatile device suitable for various applications. It features a green rectangular flush illuminated push button with a latching 1NO+1NC contact operation. With a compact design and LED light source, this push button offers reliable performance.
Plastic bezel material for durability
16 mm mounting diameter for easy installation
Green flush unmarked operator profile for sleek design
Slow break contact operation for safety
LED light source with integral bulb base for energy efficiency
Related links
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head 22mm Diameter
- Schneider Electric ZB4BS Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Latching Emergency Stop Push Button 22 mm Cutout, IP54
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
