TE Connectivity PBES16 Series Push Emergency Stop Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout,
- RS Stock No.:
- 170-995
- Mfr. Part No.:
- PBES16L3DRE
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€42.31
(exc. VAT)
€52.04
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.31 |
*price indicative
- RS Stock No.:
- 170-995
- Mfr. Part No.:
- PBES16L3DRE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | SPST | |
| Push Button Actuation | Push Emergency Stop | |
| Series | PBES16 | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 300V dc | |
| Contact Current | 3A | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 73.4mm | |
| Hazardous Area Certification | No | |
| Length | 73.4mm | |
| Standards/Approvals | EN/IEC60947-5-1 | |
| Head Diameter | 28mm | |
| Width | 28mm | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration SPST | ||
Push Button Actuation Push Emergency Stop | ||
Series PBES16 | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 300V dc | ||
Contact Current 3A | ||
Number of Auxiliary Contacts 2 | ||
Depth 73.4mm | ||
Hazardous Area Certification No | ||
Length 73.4mm | ||
Standards/Approvals EN/IEC60947-5-1 | ||
Head Diameter 28mm | ||
Width 28mm | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- TW
The TE Connectivity Emergency Stop Switch features an actuator force of 2040 g and is designed for vertical orientation. Its case is made from durable PPA, while the actuator is crafted from polyamide. The switch utilizes a rubber O ring for effective sealing. It has an extended actuator profile and a threaded bushing style, with a bushing thread size of M16 x 1. The actuator is colored red for easy identification. This PBES16 Series pushbutton emergency stop switch is offered as an illuminated and non illuminated switch with two different actuator button styles, multiple lighting options and agency approvals.
IP65 rated
IEC 60947-5-1 and IEC 60947-5-5 standard
16mm mounting hole
Simple easy mounting
Solder to wire or quick connect disconnect terminals
Gold plating
High actuation force
Related links
- TE Connectivity PBES16 Series Push Emergency Stop Illuminated Emergency Stop Push Button 16 mm Cutout,
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NO/1
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NC/1
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout
- Insertion & Extraction Tools
