Banner SSA-EB Series Illuminated Emergency Stop Push Button, Panel Mount, 30 mm Cutout, 1 NO, DPST, IP65
- RS Stock No.:
- 293-676
- Mfr. Part No.:
- SSA-EB1PL2-12
- Manufacturer:
- Banner
Subtotal (1 unit)*
€113.35
(exc. VAT)
€139.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.35 |
*price indicative
- RS Stock No.:
- 293-676
- Mfr. Part No.:
- SSA-EB1PL2-12
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | 1 NO, DPST | |
| Housing Material | Polyamide, Aluminium | |
| Illuminated | Yes | |
| Series | SSA-EB | |
| IP Rating | IP65 | |
| Terminal Type | M3 Screw Terminal | |
| Contact Current | 1A | |
| Contact DC Voltage | 30V dc | |
| Head Style | Mushroom Shaped | |
| Hazardous Area Certification | No | |
| Head Diameter | 30mm | |
| Standards/Approvals | UL 508, CSA C22.2 No.14, EN/IEC 60497-5-1, EN/IEC 60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration 1 NO, DPST | ||
Housing Material Polyamide, Aluminium | ||
Illuminated Yes | ||
Series SSA-EB | ||
IP Rating IP65 | ||
Terminal Type M3 Screw Terminal | ||
Contact Current 1A | ||
Contact DC Voltage 30V dc | ||
Head Style Mushroom Shaped | ||
Hazardous Area Certification No | ||
Head Diameter 30mm | ||
Standards/Approvals UL 508, CSA C22.2 No.14, EN/IEC 60497-5-1, EN/IEC 60947-5-5 | ||
- COO (Country of Origin):
- JP
The Banner SSA-EB Series models are mushroom style electro mechanical emergency stop push buttons. These buttons mount through a 30 mm hole in an enclosure. When the button is armed, the switch's safety contacts normally closed/NC are closed and its monitoring contacts normally open/NO, if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until they are manual rearmed.
Latching design complies with ISO 13850
Direct opening operation per EN 60947-5-1
Compliant with ANSI B11.19 and NFPA 79
Emergency Stop legend optional
Related links
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30.5 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button Threaded Mount 1 NO/1 NC
- Banner SSA-EB Series Emergency Stop Push Button 30.5 mm Cutout DPST, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
