Banner SSA-EB Series Illuminated Emergency Stop Push Button, Panel Mount, 30 mm Cutout, DPST, IP65
- RS Stock No.:
- 293-672
- Mfr. Part No.:
- SSA-EB1PL1-02
- Manufacturer:
- Banner
Subtotal (1 unit)*
€93.76
(exc. VAT)
€115.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.76 |
*price indicative
- RS Stock No.:
- 293-672
- Mfr. Part No.:
- SSA-EB1PL1-02
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | DPST | |
| Series | SSA-EB | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Terminal Type | M3 Screw Terminal | |
| Standards/Approvals | ISO 13850, NFPA 79, IEC/EN 60204-1, ANSI B11.19 | |
| Hazardous Area Certification | No | |
| Safety Contacts | NC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration DPST | ||
Series SSA-EB | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Terminal Type M3 Screw Terminal | ||
Standards/Approvals ISO 13850, NFPA 79, IEC/EN 60204-1, ANSI B11.19 | ||
Hazardous Area Certification No | ||
Safety Contacts NC | ||
- COO (Country of Origin):
- JP
The Banner Electro Mechanical Push Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850. When the button is armed, the switch's safety contacts (normally closed/NC) are closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until they are manual rearmed.
Compliant with ANSI B11.19 and NFPA 79
Panel mount though 30 mm mounting hole
Related links
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout DPST, IP65
- Banner SSA-EB Series Emergency Stop Push Button 30.5 mm Cutout DPST, IP65
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button Threaded Mount 1 NO/1 NC
