Banner SSA-EBM Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 294-228
- Mfr. Part No.:
- SSA-EBM-11L
- Manufacturer:
- Banner
Subtotal (1 unit)*
€121.75
(exc. VAT)
€149.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.75 |
*price indicative
- RS Stock No.:
- 294-228
- Mfr. Part No.:
- SSA-EBM-11L
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Metal, Polycarbonate | |
| Series | SSA-EBM | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Head Style | Mushroom Shaped | |
| Standards/Approvals | ISO 13850, EN 60947-5-1 | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Push Button Material | Metal | |
| Safety Contacts | Safety Or Non-Safety Contact | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Metal, Polycarbonate | ||
Series SSA-EBM | ||
Illuminated No | ||
IP Rating IP65 | ||
Head Style Mushroom Shaped | ||
Standards/Approvals ISO 13850, EN 60947-5-1 | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Push Button Material Metal | ||
Safety Contacts Safety Or Non-Safety Contact | ||
- COO (Country of Origin):
- IT
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Modular design
Easy assembly and installation
Related links
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button 22 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
