Banner SSA Series Twist Release Emergency Stop Push Button, Panel Mount, 30mm Cutout, 1NO, 2NC, IP65
- RS Stock No.:
- 232-5273
- Mfr. Part No.:
- SSA-EB1PLGR-12ECQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€296.96
(exc. VAT)
€365.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.96 |
*price indicative
- RS Stock No.:
- 232-5273
- Mfr. Part No.:
- SSA-EB1PLGR-12ECQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | 1NO, 2NC | |
| Push Button Actuation | Twist Release | |
| Voltage Rating | 30V dc | |
| Series | SSA | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Supply Current | 2A | |
| Auxiliary Contacts | 1 | |
| Width | 80mm | |
| Switch Operation | Twist Release Stop | |
| Height | 120mm | |
| Safety Contacts | 2 | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mounting Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration 1NO, 2NC | ||
Push Button Actuation Twist Release | ||
Voltage Rating 30V dc | ||
Series SSA | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Supply Current 2A | ||
Auxiliary Contacts 1 | ||
Width 80mm | ||
Switch Operation Twist Release Stop | ||
Height 120mm | ||
Safety Contacts 2 | ||
Push Button Material Polycarbonate | ||
Banner Emergency Stop Push Button, Illuminated Base, 40mm Button Diameter - SSA-EB Series - SSA-EB1PLGR-12ECQ8
To avoid injuries during dangerous processes, wire up this emergency stop push button from Banner. Simply press on its round actuator to instantly de-energise connected equipment, limiting exposure to hazardous machine parts. By twisting the button to release it, you can restart the circuit in a jiffy. To help you monitor the status of your system, the component's base lights up green when it's armed and flashes red throughout activation. The push button has an IP65 rating, indicating it's dust-tight and withstands low-pressure water jets from any direction.
Features & Benefits
• Low height of 120mm to save space in your setup
• Tough polycarbonate housing holds its own against impact
• 8-pin M12 connector is compatible with common industrial components
• 2A contact rating at 30V DC means it's safe to use in powerful electrical systems
• Tough polycarbonate housing holds its own against impact
• 8-pin M12 connector is compatible with common industrial components
• 2A contact rating at 30V DC means it's safe to use in powerful electrical systems
Applications
• Manufacturing industry
• Security systems
• Military equipment
• Conveyors
• Security systems
• Military equipment
• Conveyors
What's the operating temperature range of this emergency stop push button?
It tolerates ambient temperatures from -25°C to +55°C, so it's ideal for applications in demanding settings.
Related links
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 2NO + 2NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 80mm Cutout IP65
- Banner SSA-EB Series Pull/Twist to Release Threaded, 30mm
- Banner SSA-EB1PLx-0Dx Series Twist Release Illuminated Emergency Stop Push Button DPST, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30mm Cutout IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout SPST, IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout DPST, IP65
- Banner Twist Release Emergency Stop Push Button 30mm Cutout
