Pilz 400 Series Emergency Stop Push Button, 28 mm Cutout, DPST
- RS Stock No.:
- 313-667
- Mfr. Part No.:
- 400620
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.33 |
*price indicative
- RS Stock No.:
- 313-667
- Mfr. Part No.:
- 400620
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 28mm | |
| Contact Configuration | DPST | |
| Series | 400 | |
| Illuminated | No | |
| Terminal Type | Screw | |
| Contact Current | 1mA | |
| Switch Configuration | Emergency Stop | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus Listed, TÜV, EAC | |
| Width | 28mm | |
| Push Button Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 28mm | ||
Contact Configuration DPST | ||
Series 400 | ||
Illuminated No | ||
Terminal Type Screw | ||
Contact Current 1mA | ||
Switch Configuration Emergency Stop | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus Listed, TÜV, EAC | ||
Width 28mm | ||
Push Button Material Silver Nickel Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Block Set consists of an E-STOP pushbutton without a logo and a contact block with 2 N/C terminals (screw type). It includes a switch cap and complies with the EN 60947-5-1 standard. The E-STOP uses AgNi contact material and operates reliably in ambient temperatures ranging from -30 to 70 °C.
CE listed
Minimum contact current is 1 mA
RoHS compliant
Related links
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 1 NO
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400 Series Emergency Stop Push Button 67 mm Cutout
- Pilz 400 Series Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button 55 mm Cutout, 1 NO
- Pilz 400 Series Illuminated Emergency Stop Push Button DPST
