Pilz 400 Series Emergency Stop Push Button, Surface Mount, 55 mm Cutout, 1 NO

Subtotal (1 unit)*

€58.21

(exc. VAT)

€71.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.21

*price indicative

RS Stock No.:
313-663
Distrelec Article No.:
300-77-756
Mfr. Part No.:
400452
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Emergency Stop Push Button

Mount Type

Surface Mount

Cutout Diameter

55mm

Contact Configuration

1 NO

Series

400

Illuminated

No

Terminal Type

Screw

Contact Current

1mA

Depth

72mm

Head Diameter

55mm

Hazardous Area Certification

No

Standards/Approvals

EAC, TÜV, CE, cULus Listed

Width

103mm

Push Button Material

Silver Nickel Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz pushbutton set includes an E-STOP pushbutton with an E-STOP symbol and logo, a contact block with monitoring, 2 N/C contacts, 1 signal contact, and 1 N/O contact, all with screw-type terminals. It also comes with a surface mount housing.

CE listed

Minimum contact current is 1 mA

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy