EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP67, IP65, IP66
- RS Stock No.:
- 333-927
- Mfr. Part No.:
- 84-5240.0040
- Manufacturer:
- EAO
Subtotal (1 unit)*
€41.29
(exc. VAT)
€50.79
(inc. VAT)
In Stock
- 414 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 26 November 2026
- Plus 75 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.29 |
*price indicative
- RS Stock No.:
- 333-927
- Mfr. Part No.:
- 84-5240.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Housing Material | Plastic | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| IP Rating | IP67, IP65, IP66 | |
| Colour | Red, White | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Head Style | Mushroom Head | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Contact DC Voltage | 60V dc | |
| Switch Configuration | Slow Make | |
| Head Diameter | 32mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60529 | |
| Safety Contacts | 2 NC | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Housing Material Plastic | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
IP Rating IP67, IP65, IP66 | ||
Colour Red, White | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Head Style Mushroom Head | ||
Contact AC Voltage 240V ac | ||
Contact Current 3A | ||
Contact DC Voltage 60V dc | ||
Switch Configuration Slow Make | ||
Head Diameter 32mm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60529 | ||
Safety Contacts 2 NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO emergency stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is non-illuminative with a red-white plastic construction that meets UL 94 V0 standards. The switch is opaque and round with 2 NC contacts in a maintained configuration. It includes a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism.
Terminal Flat ribbon cable 300 mm
Contact material Gold
Switching action Maintained
Switching system Slow-make switching element
Related links
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
