EAO Twist Release Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP67, IP66, IP65
- RS Stock No.:
- 333-939
- Mfr. Part No.:
- 84-6240.0040
- Manufacturer:
- EAO
Subtotal (1 unit)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.54 |
*price indicative
- RS Stock No.:
- 333-939
- Mfr. Part No.:
- 84-6240.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Housing Material | Plastic | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| IP Rating | IP67, IP66, IP65 | |
| Colour | Grey | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Head Style | Mushroom Shaped | |
| Contact Current | 315A | |
| Switch Configuration | DPST | |
| Standards/Approvals | EN IEC 60947-1, EN IEC 60947-5 | |
| Head Diameter | 32mm | |
| Hazardous Area Certification | No | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Housing Material Plastic | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
IP Rating IP67, IP66, IP65 | ||
Colour Grey | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Head Style Mushroom Shaped | ||
Contact Current 315A | ||
Switch Configuration DPST | ||
Standards/Approvals EN IEC 60947-1, EN IEC 60947-5 | ||
Head Diameter 32mm | ||
Hazardous Area Certification No | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is non-illuminative with a grey plastic construction and an opaque, round design. The switch includes 2 NC contacts in a maintained configuration. It comes with a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism.
Terminal Flat ribbon cable 300 mm
Contact material Gold
Switching action Maintained
Switching system Slow-make switching element
Related links
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
