Schneider Electric XALK Series Turn to Release Emergency Stop Push Button, 40 mm Cutout, 2 NC, IP69K, IP69, IP67, IP66
- RS Stock No.:
- 357-408
- Mfr. Part No.:
- XALK178FH29
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.76
(exc. VAT)
€73.50
(inc. VAT)
- 13 unit(s) shipping from 14 December 2026
- Plus 6 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €59.76 |
*price indicative
- RS Stock No.:
- 357-408
- Mfr. Part No.:
- XALK178FH29
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 40mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Metal | |
| Illuminated | No | |
| Series | XALK | |
| IP Rating | IP69K, IP69, IP67, IP66 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact Current | 100mA | |
| Contact DC Voltage | 600V dc | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 600V ac | |
| Hazardous Area Certification | CSA, UL | |
| Head Diameter | 22mm | |
| Standards/Approvals | JIS C 4520, IEC 60947-5-4, IEC 60947-5-1, CSA C22.2 No 14, ISO 13850, IEC 60947-5-5, IEC 60947-1, UL 508, IEC 60204-1 | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 40mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Metal | ||
Illuminated No | ||
Series XALK | ||
IP Rating IP69K, IP69, IP67, IP66 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact Current 100mA | ||
Contact DC Voltage 600V dc | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 600V ac | ||
Hazardous Area Certification CSA, UL | ||
Head Diameter 22mm | ||
Standards/Approvals JIS C 4520, IEC 60947-5-4, IEC 60947-5-1, CSA C22.2 No 14, ISO 13850, IEC 60947-5-5, IEC 60947-1, UL 508, IEC 60204-1 | ||
Push Button Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony Series Emergency Stop Push Button, 40mm Cutout Diameter, 2NC Contact Configuration - XALK178FH29
Features & Benefits
• High current push button switch rated for 10 A supply
• IP66, IP67, IP69K ratings for effective water and dust protection
Applications
• Utilised in factory assembly lines for safety protocols
• Suitable for equipment requiring quick disengagement
• Employed in automated systems for enhanced safety
• Commonly used in control panels within mechanical setups
What is the significance of the IP rating for this product?
How does the turn-to-release mechanism function?
What is the maximum current this button can handle?
Can it be used outdoors in wet conditions?
What benefits does the mushroom shape provide over standard buttons?
Related links
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 1 NC IP69K IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
- Idec YW1L Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K IP65
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button 40 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button IP69K IP66
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
