Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, 1 NC, IP69K, IP67, IP66
- RS Stock No.:
- 276-2499
- Mfr. Part No.:
- XALK1781H29
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.08
(exc. VAT)
€67.75
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.08 |
*price indicative
- RS Stock No.:
- 276-2499
- Mfr. Part No.:
- XALK1781H29
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Polycarbonate | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP69K, IP67, IP66 | |
| Colour | Grey, Yellow | |
| Terminal Type | Screw | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 600V dc | |
| Contact Current | 6A | |
| Head Style | Mushroom | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Length | 65.5mm | |
| Standards/Approvals | EN/IEC 60947-5-4 etc, EN/IEC 60947-1 | |
| Width | 58mm | |
| Safety Contacts | 1 | |
| Push Button Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Polycarbonate | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP69K, IP67, IP66 | ||
Colour Grey, Yellow | ||
Terminal Type Screw | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 600V dc | ||
Contact Current 6A | ||
Head Style Mushroom | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Length 65.5mm | ||
Standards/Approvals EN/IEC 60947-5-4 etc, EN/IEC 60947-1 | ||
Width 58mm | ||
Safety Contacts 1 | ||
Push Button Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric XALK Series Emergency Stop Push Button, 1 NC Contact Configuration, IP66 / IP67 / IP69(IP69K) - XALK1781H29
This emergency stop push button is designed for safety in industrial environments. Featuring a mushroom head design with a diameter of 40mm, it operates with a turn-to-release mechanism. Constructed from durable polycarbonate, the button is suitable for high-pressure washing and harsh conditions, offering an IP66, IP67, and IP69K rating. This ensures functionality in challenging applications.
Features & Benefits
• Turn-to-release mechanism allows prompt emergency response
• Water-resistant design suitable for outdoor and industrial use
• Compatible with 22mm control units for straightforward integration
• Rated for 600V providing high voltage capability
• Slow-break contact operation ensures safe power disconnection
• Compact size permits versatile installation options
Applications
• Used for emergency shutdowns in machinery
• Ideal for control stations requiring immediate stopping function
• Common in assembly lines where safety is essential
• Suitable for environments with high pressure or water exposure
Can it withstand harsh environmental conditions?
Yes, it has an IP66, IP67, and IP69K rating.
Is it easy to install in existing control panels?
Yes, it's designed for compatibility with standard control units.
Will it function correctly under high voltage?
It is rated for up to 600V for dependable operation.
Does it require a specific tool for installation?
It can be installed using standard cross-compatible screwdrivers.
How durable is this button against mechanical wear?
It offers a mechanical durability rating of 300,000 cycles.
Related links
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NO/1 NC IP66, IP67
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit IP69K IP67
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 1 NC IP67 IP69
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit 1 NO/2 NC IP66, IP67
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 2 NC IP69 IP66
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 1 NO/1 NC
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 1 NC IP69K IP69
