EAO 84-6340 Series Maintained Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP66, IP67,
- RS Stock No.:
- 495-985
- Mfr. Part No.:
- 84-6340.0040
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.08
(exc. VAT)
€56.68
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.08 |
*price indicative
- RS Stock No.:
- 495-985
- Mfr. Part No.:
- 84-6340.0040
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Housing Material | Plastic | |
| Push Button Actuation | Maintained | |
| Illuminated | Yes | |
| Series | 84-6340 | |
| IP Rating | IP66, IP67, IP65 | |
| Colour | Black | |
| Terminal Type | 300 mm Flat Ribbon Cable | |
| Head Style | Mushroom Shaped | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 5A | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Head Diameter | 32mm | |
| Standards/Approvals | EN 60947-5-5, EN 60947-5-1, EN IEC 60204, DIN EN ISO 13850 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Housing Material Plastic | ||
Push Button Actuation Maintained | ||
Illuminated Yes | ||
Series 84-6340 | ||
IP Rating IP66, IP67, IP65 | ||
Colour Black | ||
Terminal Type 300 mm Flat Ribbon Cable | ||
Head Style Mushroom Shaped | ||
Contact DC Voltage 250V dc | ||
Contact Current 5A | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Head Diameter 32mm | ||
Standards/Approvals EN 60947-5-5, EN 60947-5-1, EN IEC 60204, DIN EN ISO 13850 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Stop switch features a diameter 32 mm mushroom-head in black opaque plastic with a panel cut-out of diameter 22.3 mm. It is non illuminated and round in shape with 2 NC maintained contacts. It includes a 300 mm flat ribbon cable and offers twist to unlock functionality. Designed for high protection it meets IP65 IP66 and IP67 ratings according to DIN EN 60529.
Grey housing color
Plastic housing material according to UL 94 V0
Related links
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67,
- EAO 84-5520 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66,
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
