EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP66, IP65,
- RS Stock No.:
- 495-987
- Mfr. Part No.:
- 84-6341.2B40
- Manufacturer:
- EAO
Subtotal (1 unit)*
€67.68
(exc. VAT)
€83.25
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €67.68 |
*price indicative
- RS Stock No.:
- 495-987
- Mfr. Part No.:
- 84-6341.2B40
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Housing Material | Plastic | |
| Push Button Actuation | Maintained | |
| Illuminated | Yes | |
| Series | 84-6341 | |
| IP Rating | IP66, IP65, IP67 | |
| Colour | Red, Black | |
| Terminal Type | Flat Ribbon Cable | |
| Head Style | Mushroom Head | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 2 NC | |
| Standards/Approvals | 2006/42/EC (MD), RoHS, REACH, EN 60947-5-5, CE, EN 60947-5-1, 2011/65/EC (RoHS), EN IEC 60204, UL, DIN EN ISO 13850 | |
| Hazardous Area Certification | No | |
| Head Diameter | 32mm | |
| Push Button Material | Plastic | |
| Safety Contacts | 2 NC | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Housing Material Plastic | ||
Push Button Actuation Maintained | ||
Illuminated Yes | ||
Series 84-6341 | ||
IP Rating IP66, IP65, IP67 | ||
Colour Red, Black | ||
Terminal Type Flat Ribbon Cable | ||
Head Style Mushroom Head | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 2 NC | ||
Standards/Approvals 2006/42/EC (MD), RoHS, REACH, EN 60947-5-5, CE, EN 60947-5-1, 2011/65/EC (RoHS), EN IEC 60204, UL, DIN EN ISO 13850 | ||
Hazardous Area Certification No | ||
Head Diameter 32mm | ||
Push Button Material Plastic | ||
Safety Contacts 2 NC | ||
- COO (Country of Origin):
- CH
Related links
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO 84-6340 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66,
- EAO 84-5520 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO 84-6331 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67,
