RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button, PCB, 22.3mm Cutout, IP65
- RS Stock No.:
- 523-781
- Mfr. Part No.:
- 1.30.243.001/0300
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.96 |
*price indicative
- RS Stock No.:
- 523-781
- Mfr. Part No.:
- 1.30.243.001/0300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Latching | |
| Voltage Rating | 400V | |
| Series | RAFIX 22 QR | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Latching | ||
Voltage Rating 400V | ||
Series RAFIX 22 QR | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop Button with a mushroom head, ideal for applications like measurement-control-regulation, vehicle construction, and industrial engineering. It features options for a key switch, mechanical position indicator, and illuminated window, with a design suitable for glove operation. It is equipped with features like a firm molded collar seal to prevent twisting and a threaded ring with claw for stability. The modular unit complies with DIN EN ISO 13850, ensuring safety and resistance to accidental or unauthorized activation.
Red mushroom head
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by rotating
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by rotating
Related links
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3mm Cutout IP67, IP69K
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 QR Series Emergency Stop Push Button Head
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65
