Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65

Subtotal (1 unit)*

€271.62

(exc. VAT)

€334.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 19 November 2026
  • Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€271.62

*price indicative

RS Stock No.:
654-767
Mfr. Part No.:
XB4BS8444GEX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Turn to Release

Housing Material

Chromium Plated Metal, Zamak

Series

Harmony XB4

Illuminated

No

IP Rating

IP65

Contact AC Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
FR
The Schneider Electric Complete emergency stop push button Harmony XB4 ATEX D is a diameter 22 mm metal pushbutton designed for explosive atmospheres. It features a 40 mm diameter mushroom head with trigger action, mechanical latching, and a turn to release operation. Equipped with 2 NC slow-break contacts, it is suitable for use in dust zones 21 and 22 as well as gas zones 1 and 2. This emergency stop push button is specially designed for demanding environments and is ideal for applications in the oil and gas industry, food and beverage facilities, and car gas stations.

Wide modular range to suit machines and operator safety.

Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery.

Ergonomic design for emergency actuation in several environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy