Schneider Electric Harmony Series Pull to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 221-1874
- Mfr. Part No.:
- XB6ETN521P
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€215.76
(exc. VAT)
€265.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.76 | €43.152 |
*price indicative
- RS Stock No.:
- 221-1874
- Mfr. Part No.:
- XB6ETN521P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Pull to Release | |
| Series | Harmony | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Solder Terminal | |
| Contact DC Voltage | 125V dc | |
| Head Style | Round | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 1.5A | |
| Head Diameter | 32mm | |
| Standards/Approvals | GB 14048.5, JIS C8201-5-1, UL 508, EN 60947-5-1, CSA C22.2 No 14, EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Pull to Release | ||
Series Harmony | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Solder Terminal | ||
Contact DC Voltage 125V dc | ||
Head Style Round | ||
Contact AC Voltage 240V ac | ||
Contact Current 1.5A | ||
Head Diameter 32mm | ||
Standards/Approvals GB 14048.5, JIS C8201-5-1, UL 508, EN 60947-5-1, CSA C22.2 No 14, EN 60947-5-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Schneider Electric XB6E Series Emergency Stop Push Button, 22mm Cutout Diameter, 2NC Contact Configuration - XB6ETN521P
This emergency stop push button is designed for panel mounting and features a 22mm cutout diameter. With its robust construction and distinctive red colour, it is tailored to meet the demanding needs of industrial safety controls. The contact configuration consists of 2NC, ensuring reliable operation in critical situations.
Features & Benefits
• Offers reliable 2NC contact configuration for safety
• Pull to release action ensures urgent operation
• IP65 rated for protection against dust and moisture
• Suitable for a variety of industrial applications
• Crafted for durability with a plastic bezel
• Pull to release action ensures urgent operation
• IP65 rated for protection against dust and moisture
• Suitable for a variety of industrial applications
• Crafted for durability with a plastic bezel
Applications
• Ideal for machinery safety systems
• Used with automated equipment requiring emergency shutdowns
• Implemented in control panels for industrial
• Utilised in environments where quick access is VITAL
• Supports emergency stop functions in electrical installations
• Used with automated equipment requiring emergency shutdowns
• Implemented in control panels for industrial
• Utilised in environments where quick access is VITAL
• Supports emergency stop functions in electrical installations
How does the pull-to-release function enhance safety?
The pull-to-release function allows for immediate activation during emergencies, ensuring that operators can quickly and effectively halt operations, minimising the risks of accidents or equipment damage.
What environmental protections does the design include?
The IP65 rating ensures that the push button is shielded from dust and water jets, allowing it to perform reliably in challenging industrial conditions where exposure to contaminants is a concern.
Can this push button be incorporated into existing panels?
Yes, with a 22mm cutout diameter, this unit is compatible with standard panel cutouts, making integration into existing systems straightforward and efficient.
What kind of environments is this push button suitable for?
It is designed for industrial settings, including manufacturing plants and assembly lines, where operational safety and swift accessibility are crucial.
How does the construction material contribute to its functionality?
The plastic bezel used in the push button offers a blend of durability and weight efficiency, ensuring that it is both robust and easy to handle during installation or operation.
Related links
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP20, IP65
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP67,
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 16 mm Cutout IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
